
Environmentally resistant circular connector featuring 100 female socket contacts with gold-plated copper contacts. This straight, cable-mount connector has a 3A current rating and operates within a -65°C to 200°C temperature range. Constructed with an aluminum body and cadmium shell plating, it adheres to MIL-DTL-38999 Series II military standards.
Amphenol MS27473T22B1S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Length | 22.63mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Cadmium |
| Shell Size | 22 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27473T22B1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.