Environmentally resistant circular connector featuring 128 female socket contacts with gold plated copper alloy contacts. This straight, cable mount connector is designed for free hanging applications and operates within a temperature range of -65°C to 200°C. Constructed with a cadmium plated aluminum shell, it adheres to MIL-DTL-38999 Series II standards. The connector has a shell size of 24 and a length of 22.63mm, with crimp termination and no integrated strain relief.
Amphenol MS27473T24B1S technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 22.63mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 128 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 24 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27473T24B1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.