Circular connector, 128-position male pin configuration, straight orientation, and crimp termination. Features a durable aluminum body with electroless nickel shell plating, silver color, and gold-plated copper alloy contacts for superior conductivity. Designed for demanding environments with a wide operating temperature range of -65°C to 200°C, adhering to MIL-DTL-38999 Series II standards. This free-hanging, cable-mount connector offers robust performance for critical applications.
Amphenol MS27473T24F35PB technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 22.63mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 24 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27473T24F35PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.