Circular connector, male gender, featuring 128 positions and 128 male contacts with gold plating. This MIL-DTL-38999 Series II compliant component offers a 5A current rating and operates within a temperature range of -65°C to 200°C. Constructed with an aluminum body and electroless nickel shell plating, it is designed for straight, cable mount, free-hanging applications with crimp termination.
Amphenol MS27473T24F35PC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Length | 22.63mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Electroless Nickel |
| Shell Size | 24 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27473T24F35PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.