
This 6-position male circular connector features an aluminium shell with a cadmium finish. It has a maximum operating temperature range of -65°C to 200°C and is suitable for use in environments resistant to various conditions. The connector is made of copper alloy and gold-plated contacts, with a gold finish on the mating side. It is available in bulk packaging and is not radiation hardened. The connector is not compliant with RoHS or SVHC regulations.
Amphenol MS27473T8A35PA technical specifications.
| Body Material | Aluminium |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27473T8A35PA to view detailed technical specifications.
No datasheet is available for this part.