This MIL-DTL-38999 Series II circular connector features a straight, male plug with 6 contacts. Constructed with an aluminum alloy shell and body, it offers a 5A current rating and a 500V voltage rating. Contacts are made of copper or copper alloy with gold plating, suitable for crimp termination of 22AWG wire. Operating across a temperature range of -65°C to 200°C, this environment-resistant connector is designed for free-hanging, cable mounting.
Amphenol MS27473T8B35P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Length | 22.63mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 8 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27473T8B35P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.