
General purpose circular connector featuring 6 positions and 6 contacts. This straight, cable-mount connector utilizes a male gender with female contacts made from copper alloy and finished with gold plating. Designed for harsh environments, it offers a wide operating temperature range from -65°C to 200°C and meets MIL-DTL-38999 Series II specifications. The aluminum shell is cadmium plated, and the connector is unshielded.
Amphenol MS27473T8B6S technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27473T8B6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.