Environmentally resistant circular connector featuring a straight, male gender with 6 positions and 6 contacts. This MIL-DTL-38999 Series II compliant component boasts a durable aluminum body with electroless nickel shell plating and gold-plated copper alloy contacts. Rated for 5A current, it operates across a wide temperature range of -65°C to 200°C and utilizes crimp termination for cable mounting.
Amphenol MS27473T8F35P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Length | 22.63mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Electroless Nickel |
| Shell Size | 8 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27473T8F35P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.