Environment-resistant circular connector featuring 13 male pin contacts with gold-plated copper terminals. This straight, panel-mount receptacle utilizes a jam nut for bulkhead mounting and a Series II MIL-DTL-38999 design. Constructed with an aluminum body and cadmium shell plating, it operates within a temperature range of -65°C to 200°C and supports a 5A current rating. Termination is via crimp, with a shell size of 10 and a straight orientation.
Amphenol MS27474E10B35P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 34.92mm |
| Gender | Receptacle |
| Length | 25.8mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Cadmium |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27474E10B35P to view detailed technical specifications.
No datasheet is available for this part.