General purpose circular connector featuring a 4-position straight receptacle with male contacts. Constructed with an aluminum body and copper/copper alloy contacts plated with gold, this connector offers a 13A current rating and operates within a -65°C to 200°C temperature range. Designed for panel or bulkhead mounting via a front-side jam nut, it adheres to MIL-DTL-38999 Series II military standards. Termination is achieved through crimp connections.
Amphenol MS27474E12F4P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 38.1mm |
| Gender | Receptacle |
| Length | 25.8mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Electroless Nickel |
| Shell Size | 12 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27474E12F4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.