
Circular connector featuring 18 female contacts with gold plating on a copper alloy material. This straight, environment-resistant connector utilizes a jam nut for panel, bulkhead, front side nut mounting. Constructed with an aluminum shell, cadmium plating, and a shell size of 14, it operates within a temperature range of -65°C to 200°C. Termination is via crimp, and it adheres to MIL-DTL-38999 standards.
Amphenol MS27474E14A18S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 41.27mm |
| Gender | Male |
| Length | 25.8mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 18 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 14 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27474E14A18S to view detailed technical specifications.
No datasheet is available for this part.