Environmentally resistant circular connector featuring 79 male pin contacts with gold plating, suitable for crimp termination. This straight, bulkhead-mount receptacle boasts an aluminum shell with cadmium plating and a shell size of 20, designed for operation between -65°C and 200°C. Compliant with MIL-DTL-38999 Series II standards, it offers a robust solution for demanding applications.
Amphenol MS27474E20A35P technical specifications.
| Body Material | Aluminium |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 51.2mm |
| Gender | Receptacle |
| Length | 25.67mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 79 |
| Number of Positions | 79 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27474E20A35P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.