This circular connector features 41 male pin contacts with gold plating for superior conductivity. Designed for harsh environments, it boasts a robust aluminum shell with cadmium plating and a MIL-DTL-38999 Series II rating. The straight orientation and front-side nut jam nut mounting facilitate panel or bulkhead installation. Operating across a wide temperature range of -65°C to 200°C, this unshielded connector utilizes crimp termination for reliable connections.
Amphenol MS27474E20A41P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 51.2mm |
| Gender | Male |
| Length | 25.67mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27474E20A41P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.