This circular connector features 41 female contacts with gold plating over copper alloy for reliable mating. Designed for straight termination via crimp, it offers a robust aluminum shell with cadmium plating and a jam nut for panel or bulkhead mounting. Operating across a wide temperature range of -65°C to 200°C, this MIL-DTL-38999 Series II compliant connector is environment resistant and unshielded.
Amphenol MS27474E20A41S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 51.2mm |
| Gender | Male |
| Length | 25.67mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27474E20A41S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.