
100-position circular receptacle connector with straight orientation and jam nut mounting. Features aluminum body and shell with cadmium plating, and copper contacts with gold plating. Rated for 5A current and 500V voltage, operating between -65°C and 200°C. Designed for 22AWG wire, this environment-resistant connector adheres to MIL-DTL-38999 Series II standards.
Amphenol MS27474E22B35S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 54.35mm |
| Gender | Receptacle |
| Length | 25.67mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 22 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27474E22B35S to view detailed technical specifications.
No datasheet is available for this part.