Environmentally resistant circular connector featuring 6 male copper contacts with gold plating, rated for 5A. This receptacle-style connector offers a straight orientation and crimp termination. Constructed with an aluminum body and electroless nickel shell plating, it meets MIL-DTL-38999 Series II specifications. Designed for panel, bulkhead, or front-side nut mounting, it operates within a temperature range of -65°C to 200°C.
Amphenol MS27474E8F35P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 31.75mm |
| Gender | Receptacle |
| Length | 25.8mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Electroless Nickel |
| Shell Size | 8 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27474E8F35P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.