Amphenol MS27474P24B35P technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 57.53mm |
| Gender | Male |
| Length | 23.69mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 128 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27474P24B35P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.