Environmentally resistant circular connector featuring 5 male pin positions with gold-plated copper alloy contacts. This straight, bulkhead-mount connector utilizes a jam nut for front-side panel mounting and is designed for crimp termination. Constructed with an aluminum shell, it offers a wide operating temperature range from -65°C to 200°C and meets MIL-DTL-38999 Series II specifications.
Amphenol MS27474T10A5P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 34.92mm |
| Gender | Male |
| Length | 22.63mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 10 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27474T10A5P to view detailed technical specifications.
No datasheet is available for this part.