Environmentally resistant circular connector featuring 13 male pin contacts with gold plating for reliable signal transmission. This straight, receptacle-style connector utilizes crimp termination and is constructed with an aluminum body and copper alloy contacts. Designed for panel or bulkhead mounting via a jam nut, it operates across a wide temperature range of -65°C to 200°C and meets MIL-DTL-38999 Series II specifications.
Amphenol MS27474T10B35PA technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 34.92mm |
| Gender | Receptacle |
| Length | 22.63mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Cadmium |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27474T10B35PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.