
Environmentally resistant circular connector featuring 18 female crimp contacts made of copper alloy with gold plating for superior conductivity. This straight, male-gendered connector is designed for panel, bulkhead, and jam nut mounting, with a robust aluminum shell finished in cadmium. Operating across a wide temperature range of -65°C to 200°C, it adheres to MIL-DTL-38999 Series II standards.
Amphenol MS27474T14A18S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 41.27mm |
| Gender | Male |
| Length | 22.63mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 14 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27474T14A18S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
