Environmentally resistant circular connector featuring 18 male pin contacts with gold-plated copper alloy contacts, rated for 7.5A and 850V. This straight, receptacle-style connector utilizes crimp termination for 20AWG wire and is constructed with an aluminum shell, silver-colored, and electroless nickel plating. Designed for panel, bulkhead, and jam nut mounting, it operates within a temperature range of -65°C to 200°C and conforms to MIL-DTL-38999 Series II specifications.
Amphenol MS27474T14F18P technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 41.27mm |
| Gender | Receptacle |
| Length | 22.63mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 14 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 850V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MS27474T14F18P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.