Environmentally resistant circular connector featuring 18 female contacts with gold plating for superior conductivity. This straight, panel-mount connector utilizes a jam nut for secure bulkhead mounting and is constructed with a durable aluminum shell, electroless nickel plated for corrosion resistance. Designed for demanding applications, it operates across a wide temperature range from -65°C to 200°C and adheres to MIL-DTL-38999 Series II standards. The copper alloy contacts are terminated via crimp, and the connector is unshielded.
Amphenol MS27474T14F18SD technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 41.27mm |
| Gender | Male |
| Length | 22.63mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 18 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 14 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27474T14F18SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.