The Amphenol MS27474T16A42PA is a 42-contact circular connector with a straight body orientation and a jam nut mounting style. It has a maximum operating temperature range of -65°C to 175°C and a maximum voltage rating of 500VDC. The connector is designed for use in high-reliability applications and has a termination method of crimp. It is a PIN contact type with 42 contacts and a product diameter of 49.6mm.
Amphenol MS27474T16A42PA technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 42 |
| Number of Ports | 1 |
| Product Length (mm) | 22.63 |
| Product Depth (mm) | 45.23 |
| Product Height (mm) | 45.23 |
| Product Diameter (mm) | 49.6 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 42 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Max Voltage Rating | 500VDC|400VAC |
| Cage Code | 59PE0 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS27474T16A42PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.