Environmentally resistant circular connector featuring 26 male copper alloy contacts with gold plating, designed for straight crimp termination. This receptacle offers a 26-position configuration within a size 16 aluminum shell, finished with cadmium plating for robust performance. Operating across a wide temperature range of -65°C to 200°C, it is suitable for panel, bulkhead, and front-side nut mounting. Conforming to MIL-DTL-38999 Series II standards, this connector ensures reliable interconnectivity in demanding applications.
Amphenol MS27474T16B26PA technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 45.23mm |
| Gender | Receptacle |
| Length | 22.63mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 16 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27474T16B26PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.