26-position circular receptacle with straight orientation, designed for panel, bulkhead, or jam nut mounting. Features a shell size 16 aluminum body with cadmium plating and a green color. Copper alloy contacts with gold plating ensure reliable mating, operating within a temperature range of -65°C to 200°C. This environment-resistant connector is terminated via crimp and adheres to MIL-DTL-38999 Series II standards.
Amphenol MS27474T16B26SA technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27474T16B26SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.