
55-position circular receptacle connector with straight orientation and crimp termination. Features a durable aluminum body and shell, with gold-plated copper contacts for reliable conductivity. Designed for panel, bulkhead, and jam nut mounting, this environmentally resistant connector operates within a temperature range of -65°C to 175°C and adheres to MIL-DTL-38999 Series II standards.
Amphenol MS27474T16B35B technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 45.23mm |
| Gender | Receptacle |
| Housing Color | Green |
| Length | 22.63mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 16 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27474T16B35B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.