Circular connector, receptacle gender, with 32 male pin contacts and 32 positions. Features straight orientation, crimp termination, and a jam nut mount for panel or bulkhead installation. Constructed with an aluminum shell and body, finished in cadmium for environmental resistance. Contacts are copper alloy with gold plating, rated for operation between -65°C and 200°C. Compliant with MIL-DTL-38999 Series II standards.
Amphenol MS27474T22B32P technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 54.35mm |
| Gender | Receptacle |
| Length | 22.5mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27474T22B32P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.