
100-contact, female receptacle circular connector designed to MIL-DTL-38999 Series II military specifications. Features a straight, environment-resistant aluminum alloy shell with cadmium plating, housing copper contacts with gold plating. Rated for 5A current and operates across a temperature range of -65°C to 200°C. This panel-mount connector, with a shell size of 22, utilizes crimp termination for its 100 positions.
Amphenol MS27474T22B35S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 54.35mm |
| Gender | Receptacle |
| Length | 22.5mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Cadmium |
| Shell Size | 22 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27474T22B35S to view detailed technical specifications.
No datasheet is available for this part.