Environmentally resistant circular connector featuring 21 male positions with gold-plated copper alloy contacts. This straight, panel-mount connector utilizes crimp termination and is constructed with an aluminum shell plated in electroless nickel. Designed to MIL-DTL-38999 Series II standards, it operates across a temperature range of -65°C to 200°C. The connector has a shell size of 22 and a silver color.
Amphenol MS27474T22F21P technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 54.35mm |
| Gender | Male |
| Length | 22.5mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 21 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 22 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27474T22F21P to view detailed technical specifications.
No datasheet is available for this part.