
3-position circular receptacle with male copper alloy contacts featuring gold plating for superior conductivity. This environment-resistant connector, built with an aluminum shell and cadmium plating, is designed for panel, bulkhead, or front-side nut mounting. Operating across a wide temperature range of -65°C to 200°C, it adheres to MIL-DTL-38999 Series II standards. Termination is via crimp, and the shell size is 8.
Amphenol MS27474T8B98P technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27474T8B98P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.