This circular connector features 6-pin contacts with a crimp termination method and a straight body orientation. It is designed for wall mount applications and has a maximum operating temperature of 200C. The connector can withstand a maximum voltage rating of 850VDC.
Amphenol MS27479E-16C6PB technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol MS27479E-16C6PB to view detailed technical specifications.
No datasheet is available for this part.