The MS27479T-16C55PC is a 55-contact circular connector from Amphenol, designed for wall mount applications. It features a termination method of crimp and a body orientation of straight. The connector has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It is rated for a maximum voltage of 500VDC and 400VAC.
Amphenol MS27479T-16C55PC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol MS27479T-16C55PC to view detailed technical specifications.
No datasheet is available for this part.