Circular connector with 13 male pin contacts, designed for cable mounting with a straight orientation. Features a durable aluminum body and shell, with gold-plated copper alloy contacts for reliable conductivity. Rated for 5A current and 500V, operating across a wide temperature range of -65°C to 200°C. This environment-resistant connector adheres to MIL-DTL-38999 Series II military standards.
Amphenol MS27484E10B35P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Length | 23.82mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27484E10B35P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.