Environmentally resistant circular connector featuring a straight, male pin configuration with 13 positions. This cable mount connector utilizes gold-plated copper contacts and an aluminum shell with electroless nickel plating. Rated for 5A current and operating temperatures from -65°C to 200°C, it adheres to MIL-DTL-38999 Series II standards. The connector is shielded and designed for crimp termination.
Amphenol MS27484E10F35P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Length | 23.82mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MS27484E10F35P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.