Circular connector featuring 7 male pin contacts with gold plating, rated for 7.5A current. This straight, cable-mount connector is designed for MIL-DTL-38999 Series II applications, offering environmental resistance and a shell size of 10. Operating temperature range spans from -65°C to 200°C, with a steel, passivated plating and electroless nickel shell plating. Termination is via crimp.
Amphenol MS27484E10F99P technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Length | 23.82mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Electroless Nickel |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27484E10F99P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.