Environmentally resistant circular connector featuring a straight, male plug with a shell size of 10. This general-purpose connector offers 7 female contacts made of copper with gold plating, rated for 7.5A. Constructed with an aluminum body and electroless nickel shell plating, it operates within a temperature range of -65°C to 200°C and is designed for cable mounting with crimp termination. It adheres to MIL-DTL-38999 Series II standards.
Amphenol MS27484E10F99S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Length | 23.82mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Electroless Nickel |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27484E10F99S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.