
Circular connector with 22 female socket contacts, designed for cable mounting. Features a straight, male shell made of aluminum with cadmium plating, rated for 3A current and operating temperatures from -65°C to 200°C. This environment-resistant connector adheres to MIL-DTL-38999 Series II standards and utilizes gold-plated copper contacts with crimp termination.
Amphenol MS27484E12A22S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Size | 12 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27484E12A22S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.