
Environmentally resistant, MIL-DTL-38999 Series II circular connector featuring 22 male contacts with gold-plated copper construction. This straight, free-hanging plug offers a 5A current rating and operates within a -65°C to 200°C temperature range. The aluminum alloy shell, size 12, is cadmium plated for durability. Termination is via crimp, and the component is shielded.
Amphenol MS27484E12A35P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Length | 23.82mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 12 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27484E12A35P to view detailed technical specifications.
No datasheet is available for this part.