
Circular connector featuring 10 positions and 10 contacts for shielded, cable-mounted applications. Constructed with an aluminum shell and body, it offers a robust design with a cadmium shell finish. The copper alloy contacts are plated with gold for reliable mating, supporting a temperature range from -65°C to 200°C. This connector adheres to MIL-DTL-38999 Series II standards.
Amphenol MS27484E12A98S technical specifications.
| Body Material | Aluminium |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27484E12A98S to view detailed technical specifications.
No datasheet is available for this part.