This straight, male circular connector features 37 positions with a gold-plated copper alloy contact finish. Designed for cable mounting, it offers a male gender and straight orientation, with a shell size of 14. The aluminum shell is cadmium plated for environmental resistance and shielding, operating within a temperature range of -65°C to 200°C. Termination is via crimp, and it adheres to MIL-DTL-38999 Series II standards.
Amphenol MS27484E14B37P technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 23.82mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 14 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27484E14B37P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.