This circular connector features 11 female socket contacts with gold-plated copper alloy contacts, rated for 13A. Constructed with an aluminum body and cadmium shell plating, it offers environment resistance and operates within a -65°C to 200°C temperature range. Designed for cable mounting with a straight orientation, this MIL-DTL-38999 Series II connector is shielded and utilizes crimp termination.
Amphenol MS27484E18B11SA technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Length | 23.82mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Cadmium |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27484E18B11SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.