Environmentally resistant, MIL-DTL-38999 Series II circular connector featuring a straight, male plug with 13 female crimp contacts. This aluminum alloy connector offers a 5A current rating and operates within a temperature range of -65°C to 200°C. Contacts are made of gold-plated copper, and the shell is cadmium plated. Designed for free-hanging, cable mounting, this shielded connector is suitable for general military applications.
Amphenol MS27484T10B35SA technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27484T10B35SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.