Environmentally resistant, MIL-DTL-38999 Series II circular connector featuring a straight, male plug configuration with 5 crimp-style contacts. Contacts are copper alloy with gold plating, rated for 7.5A, and housed within a size 10 aluminum alloy shell. This shielded connector offers a wide operating temperature range from -65°C to 200°C and is designed for free-hanging, cable mounting.
Amphenol MS27484T10B5PA technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27484T10B5PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.