This Amphenol connector features a shielded design and a 10mm shell size, with a current rating of 7.5A and an operating temperature range of -65°C to 200°C. It is designed for use in harsh environments and is compliant with the MIL-DTL-38999 military standard. The connector is available in bulk packaging and has a crimp termination. It is not RoHS compliant.
Amphenol MS27484T10B98SA technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Size | 10 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27484T10B98SA to view detailed technical specifications.
No datasheet is available for this part.