Environmentally resistant circular connector featuring a straight, male plug with a shell size of 10. This 7-position connector utilizes female socket contacts made of copper and copper alloy with gold plating, rated for 7.5A. The aluminium body and cadmium shell plating ensure durability, while the straight orientation and cable mount termination with crimp connections offer reliable connectivity. Operating across a wide temperature range of -65°C to 200°C, this shielded connector adheres to MIL-DTL-38999 Series II standards.
Amphenol MS27484T10B99S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Length | 22.63mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Cadmium |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27484T10B99S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.