Shielded, environment-resistant circular connector featuring 13 female copper alloy contacts with gold plating, rated for 5A. This straight, cable-mount component has an aluminum body with electroless nickel shell plating and a steel, passivated plating. Designed for general applications, it operates within a temperature range of -65°C to 200°C and adheres to MIL-DTL-38999 Series II military standards.
Amphenol MS27484T10F35SB technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Length | 22.63mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Electroless Nickel |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27484T10F35SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.