Environmentally resistant circular connector featuring 7 male pin contacts made of copper alloy with gold plating for superior conductivity. This MIL-DTL-38999 Series II connector, with a silver aluminum shell and electroless nickel finish, offers a robust solution for demanding applications. Designed for cable mounting, it supports a temperature range of -65°C to 200°C and provides shielded termination via crimp.
Amphenol MS27484T10F99PA technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27484T10F99PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.