22-contact, straight, male circular connector designed for military applications, compliant with MIL-DTL-38999 Series II standards. Features a cadmium-plated aluminum alloy shell and gold-plated copper contacts, supporting a 5A current rating and 500V voltage rating. This free-hanging, cable-mount plug has a maximum operating temperature of 200°C and a minimum of -65°C, with a length of 22.63mm. Termination is via crimp for 22AWG wire.
Amphenol MS27484T12B35P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Length | 22.63mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 12 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27484T12B35P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.