Environmentally resistant, MIL-DTL-38999 Series II circular connector featuring 22 male positions with gold-plated contacts for 5A current rating. This straight, cable-mount, free-hanging connector has a cadmium-plated shell, size 12, and accepts 22 AWG wire. Operating temperature range is -65°C to 200°C.
Amphenol MS27484T12B35PB technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Length | 22.63mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Cadmium |
| Shell Size | 12 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27484T12B35PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.