Amphenol MS27484T12B35SDLC technical specifications.
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Length | 22.63mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 22 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-38999 Series II |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27484T12B35SDLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.